B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
686-848
Mfr. Part No.:
8BCM0010.3111A-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

ACOPOSmulti Drive Systems

Series

8BCM0010

COO (Country of Origin):
CZ
The B&R ACOPOSmulti motor cable is expertly designed for seamless compatibility with ACOPOSmulti drive systems and B&R servo motors. This cable features an innovative speedtec connector system, ensuring secure and reliable connections. Built for versatility, it accommodates varying installation environments, including direct exposure to oil and extreme temperatures. With integrated shielding provided by the attached shield plate, this cable promotes optimal performance without necessitating additional shielding measures. Furthermore, its Durable construction, including an outer PVC jacket and tinned copper wires, guarantees longevity and robust functionality in demanding applications.

Extremely flexible design tailored for diverse applications

Innovative speedtec connector system enhances connection security

Integrated shield plate eliminates the need for extra shielding

Oil resistance ensures reliability in industrial settings

Flame-resistant materials conform to IEC and UL standards

High-grade tinned copper stranded wire optimises conductivity

Environmentally suitable, with CE, UKCA, and UL certifications

IP66/67 rated for robust protection against dust and water ingress

Supports a wide temperature range, from -20°C to +90°C

Lightweight yet durable, weighing in at just 2.3 kg for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy