B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems

This image is representative of the product range

Subtotal (1 unit)*

PHP22,564.52

(exc. VAT)

PHP25,272.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,564.52

*price indicative

RS Stock No.:
682-530
Mfr. Part No.:
8BCM0005.3011A-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

ACOPOSmulti Drive Systems

Series

8BCM0005

COO (Country of Origin):
CZ
The B&R ACOPOSmulti motor cable designed for seamless integration with ACOPOSmulti drive systems and B&R servo motors, specifically catering to connectors of size 1. This highly adaptable cable ensures robust performance with its innovative speedtec connector system and integrated shield plate, simplifying installation while enhancing connectivity security. The product's durability extends in various environments, offering impressive oil and flame resistance, making it suitable for demanding applications. With an emphasis on efficient power and signal transmission, this cable engineered to facilitate reliable operations in industrial settings.

Extremely flexible design enhances installation ease in tight spaces

Innovative speedtec connector system ensures secure and efficient connections

Integrated shield plate eliminates the need for additional shielding measures

Robust oil resistance per VDE regulations guarantees long-lasting performance

Flame resistance certified under multiple international standards ensures safety

Four pairs of individually shielded signal lines provide enhanced data integrity

Superior temperature tolerance between -20°C to +90°C accommodates diverse applications

IP66/67 degree of protection when connected ensures reliability in harsh environments

Compact dimensions with a 10.6 mm diameter facilitate straightforward routing

Lightweight at 0.5 kg eases handling and installation efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy