B&R Extension Cable 8BCM0005 Series Cable for Use with 8WS Motor Hybrid
- RS Stock No.:
- 682-529
- Mfr. Part No.:
- 8BCM0005.1B470-0
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP41,387.57
(exc. VAT)
PHP46,354.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,387.57 |
*price indicative
- RS Stock No.:
- 682-529
- Mfr. Part No.:
- 8BCM0005.1B470-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Extension Cable | |
| Product Type | Cable | |
| For Use With | 8WS Motor Hybrid | |
| Series | 8BCM0005 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Extension Cable | ||
Product Type Cable | ||
For Use With 8WS Motor Hybrid | ||
Series 8BCM0005 | ||
- COO (Country of Origin):
- DE
The B&R hybrid motor cable extension is a robust solution designed for seamless connectivity in dynamic applications. This extension enables the effective connection between B&R's 8WS series micro servo motors and power inverters, featuring a hybrid design that integrates multiple cable types for power, signal, and encoder connections in a single unit. With a length of 5 metres, it caters to versatile installation needs while maintaining excellent flexibility and bending capabilities. The hybrid construction ensures durability and reliability, making it perfect for use in cable drag chains, ensuring that your equipment performs optimally in demanding environments.
Hybrid design for effective integration of power and signal lines in one cable
5-metre length provides ample reach for varied applications
Durable construction with oil resistance, compliant with EN 60811-404 standards
UL certified for reliability and safety in industrial environments
Designed with TPE insulation for enhanced flexibility and longevity
Capable of withstanding temperatures from -20 to 80°C which ensuring functionality in diverse conditions
IP66/67 protection rating when connected, offering resistance against dust and water ingress
Connectors rated for less than 500 connection cycles which ensuring reliable performance over time
Lightweight design at 0.81 kg, facilitating easy installation and handling
Optimised for high Flex cycles (up to 1,000,000), making it suitable for dynamic applications
Related links
- B&R Extension Cable 8BCM0005 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0010 Series Cable for Use with 8WS Motor Hybrid
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Extension Cable 8BCM0020 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0010 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0001 Series Extension Cable for Use with 8BCM Motor Cables
