B&R Extension Cable 8BCM0010 Series Cable for Use with 8WS Motor Hybrid
- RS Stock No.:
- 686-845
- Mfr. Part No.:
- 8BCM0010.1B470-1
- Manufacturer:
- B&R
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 686-845
- Mfr. Part No.:
- 8BCM0010.1B470-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Cable | |
| Accessory Type | Extension Cable | |
| For Use With | 8WS Motor Hybrid | |
| Series | 8BCM0010 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Cable | ||
Accessory Type Extension Cable | ||
For Use With 8WS Motor Hybrid | ||
Series 8BCM0010 | ||
- COO (Country of Origin):
- DE
The B&R 8BCM series hybrid motor cable extension designed to enhance the connectivity of servo motors with integrated encoder interfaces. This product serves as a robust solution, Ideal for bridging connections between 8WS series micro servo motors and ACOPOSmicro power inverters, ensuring reliable data transmission and power delivery. Its high-quality construction allows for effective usage in dynamic environments, particularly where flexibility and durability are paramount. With a focus on superior performance, this cable extension offers enhanced power and signal integrity, making it an essential component for sophisticated automation systems.
UL listed for assurance of quality and safety
Suitable for use in cable drag chains which enhancing operational flexibility
Comprises a combination of 26AWG and 24AWG wires for optimal performance
Incorporates tinned copper braiding for superior shielding which ensuring minimal signal interference
Features an oil-resistant design, compliant with EN 60811-404 for long-lasting use
Offers a temperature tolerance between -20 to 80°C for diverse environmental conditions
Available in multiple lengths, providing versatile installation options to suit specific needs
Designed for a minimum of 1,000,000 Flex cycles which ensuring long-lasting reliability even in dynamic applications
Related links
- B&R Extension Cable 8BCM0005 Series Cable for Use with 8WS Motor Hybrid
- B&R Extension Cable 8BCM0010 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Extension Cable 8BCM0020 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0005 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0001 Series Extension Cable for Use with 8BCM Motor Cables
