B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems

This image is representative of the product range

Subtotal (1 unit)*

PHP48,044.52

(exc. VAT)

PHP53,809.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP48,044.52

*price indicative

RS Stock No.:
686-849
Mfr. Part No.:
8BCM0010.3312A-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

ACOPOSmulti Drive Systems

Series

8BCM0010

COO (Country of Origin):
CZ
The B&R ACOPOSmulti motor cable is an innovative solution designed specifically for ACOPOSmulti drive systems and B&R servo motors, ensuring reliable connections. This high-performance cable features a robust construction with a 4x 4 mm² power line configuration, complemented by signal lines and an integrated shield plate for optimal signal integrity. Its durability against oil and flame, combined with an impressive temperature range of -20°C to +90°C, makes it suitable for a variety of industrial applications. The cable also includes a secure 8-pin female speedtec motor connector, contributing to a streamlined setup and enhanced resilience in demanding environments.

Extremely flexible design for versatile installation options

Integrated shield plate allows for simplified installation without additional shielding measures

Constructed to withstand oil and flame resistance for robust performance

Ambient temperature range of -20°C to +90°C accommodates diverse industrial settings

Four power lines and four signal lines with individually shielded pairs ensure optimal performance

Tinned copper stranded wire enhances durability and connectivity

Features a Compact 8-pin female speedtec motor connector for secure connections

Achieves IP66/67 protection degree when connected which ensuring reliability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy