B&R Extension Cable 8BCM0020 Series Extension Cable for Use with 8BCM Motor Cables
- RS Stock No.:
- 682-637
- Mfr. Part No.:
- 8BCM0020.10360-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP50,483.76
(exc. VAT)
PHP56,541.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,483.76 |
*price indicative
- RS Stock No.:
- 682-637
- Mfr. Part No.:
- 8BCM0020.10360-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Extension Cable | |
| Accessory Type | Extension Cable | |
| For Use With | 8BCM Motor Cables | |
| Series | 8BCM0020 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Extension Cable | ||
Accessory Type Extension Cable | ||
For Use With 8BCM Motor Cables | ||
Series 8BCM0020 | ||
- COO (Country of Origin):
- CZ
The B&R 20-meter cable extension is specifically assembled for 8BCMxxxx.1034C-0 motor cables with 0.75 mm² conductors and features a series 915 power connector. Suitable for use in cable drag chains, it utilizes the innovative itec connector system to ensure fast and secure connections for reliable motor performance.
Oil resistance
CE and UKCA approved
IP66 and IP67 Degree of protection per EN 60529
Related links
- B&R Extension Cable 8BCM0020 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0010 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0001 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0005 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0005 Series Cable for Use with 8WS Motor Hybrid
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Extension Cable 8BCM0010 Series Cable for Use with 8WS Motor Hybrid
