B&R Motor Cable 8BCM0001 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 681-928
- Mfr. Part No.:
- 8BCM0001.1034C-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP15,096.32
(exc. VAT)
PHP16,907.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,096.32 |
*price indicative
- RS Stock No.:
- 681-928
- Mfr. Part No.:
- 8BCM0001.1034C-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCM0001 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCM0001 | ||
- COO (Country of Origin):
- CZ
The B&R 1-meter motor cable features 4 conductors of 0.75 mm² and 2 conductors of 0.34 mm², equipped with an 8-pin female series 915 power connector. It designed for use in cable drag chains, offering reliable power transmission and flexibility for various motor applications.
Oil resistance
CE and UKCA approved
IP66 and IP67 Degree of protection per EN 60529
Related links
- B&R Motor Cable 8BCM0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Extension Cable 8BCM0001 Series Extension Cable for Use with 8BCM Motor Cables
