B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 681-919
- Mfr. Part No.:
- 8BCH0001.1111A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP17,178.49
(exc. VAT)
PHP19,239.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,178.49 |
*price indicative
- RS Stock No.:
- 681-919
- Mfr. Part No.:
- 8BCH0001.1111A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCH0001 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCH0001 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- RO
The B&R hybrid motor cable is meticulously designed for seamless integration with ACOPOSmulti drive systems and B&R servo motors. This innovative solution combines motor and encoder wiring within a single cable, optimising installation in cable drag chains. The use of speedtec connectors ensures secure connections, while the integrated shield plate offers effective shielding without the need for additional measures. Operating efficiently in various environments, this robust cable caters to dynamic applications with a temperature range from -20°C to +90°C, ensuring reliability and outstanding performance.
Hybrid motor cable is designed specifically for ACOPOSmulti systems
Integrates motor and encoder wires into a single streamlined cable
Features a Durable outer jacket MADE from PUR for longevity
Offers an innovative speedtec connector for secure, reliable connections
Equipped with an integrated shield plate to enhance signal integrity
Resistant to oil and meets EN 60811-2-1 standards for durability
Facilitates efficient handling in dynamic applications with a bend radius of ≥100 mm
IP66/67 rated when connected which ensuring robust performance in harsh environments
Supports a high number of Flex cycles (≥3,000,000) for extended use
Developed to meet various certifications, including CE, UKCA, and cULus
Related links
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 80CM10002 Series Motor Cable for Use with Cable Drag Chains
