B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains

This image is representative of the product range

Subtotal (1 unit)*

PHP24,226.19

(exc. VAT)

PHP27,133.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,226.19

*price indicative

RS Stock No.:
681-932
Mfr. Part No.:
8BCM0005.1011A-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Cable Drag Chains

Series

8BCM0005

Standards/Approvals

UL

COO (Country of Origin):
CZ
The B&R ACOPOSmulti motor cable is expertly designed for seamless integration with ACOPOSmulti drive systems and B&R servo motors, specifically for motor connector size 1. This innovative connector system ensures secure connections within cable drag chains, making it an Ideal choice for complex industrial applications. Featuring an integrated shield plate, it eliminates the need for additional shielding measures when properly installed with the respective ACOPOSmulti inverter module. Its robust construction, including a combination of 0.75 mm² and 0.34 mm² wire configurations, ensures dependable performance across a range of operational conditions, embodying the reliability that B&R is renowned for.

Engineered for compatibility with ACOPOSmulti drive systems and B&R servo motors

Integrated shield plate simplifies installation and enhances reliability

Constructed with Durable materials for high oil resistance and durability

Supports secure connections in cable drag chains for efficient power management

Features multiple wire configurations for diverse application needs

Maintains exceptional insulation resistance for enhanced operational safety

Designed for high Flex cycles, exceeding 5 million for robust performance

Rated for IP66/67 protection when connected which ensuring resilience in harsh environments

Comes with an 8-pin female speedtec motor connector to ease connections

Backed by rigorous certifications which ensuring compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy