Siemens Motor Accessories 3RA2326 Series Reversing Contactor
- RS Stock No.:
- 669-418
- Mfr. Part No.:
- 3RA2326-8XB30-2FB4
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP33,898.65
(exc. VAT)
PHP37,966.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,898.65 |
*price indicative
- RS Stock No.:
- 669-418
- Mfr. Part No.:
- 3RA2326-8XB30-2FB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Accessories | |
| Product Type | Reversing Contactor | |
| Series | 3RA2326 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Accessories | ||
Product Type Reversing Contactor | ||
Series 3RA2326 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 25 A and a power rating of 11 kW at 400 V. It is a 3-pole unit designed for 24 V DC operation and features an integrated diode for enhanced performance. The assembly includes spring-loaded terminals for secure and easy connections, along with both electrical and mechanical interlocks for added safety. Additionally, it is equipped with 2 x 1 NO auxiliary contacts, making it Ideal for controlling additional circuits in reversing applications.
Enhances operational safety by mitigating risks of motor failure
Designed for seamless compatibility with various industrial applications
Optimizes energy consumption, contributing to lower operational costs
Minimal maintenance requirements ensure long-term reliability
User-friendly design simplifies commissioning and troubleshooting
Related links
- Siemens Motor Accessories 3RA2326 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2316 Series Reversing Contactor
- Siemens Motor Accessories 3RA2327 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- Siemens Motor Accessories 3RA2328 Series Reversing Contactor
- Siemens Motor Accessories 3RA2337 Series Reversing Contactor
- Siemens Motor Accessories 3RA2338 Series Reversing Contactor
- Siemens Motor Accessories 3RA2324 Series Reversing Contactor
