Siemens Motor Accessories 3RA2328 Series Reversing Contactor
- RS Stock No.:
- 669-421
- Mfr. Part No.:
- 3RA2328-8XB30-1AP6
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP30,523.46
(exc. VAT)
PHP34,186.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,523.46 |
*price indicative
- RS Stock No.:
- 669-421
- Mfr. Part No.:
- 3RA2328-8XB30-1AP6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Contactor | |
| Accessory Type | Motor Accessories | |
| Series | 3RA2328 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Contactor | ||
Accessory Type Motor Accessories | ||
Series 3RA2328 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 38 A and a power rating of 18.5 kW at 400 V. It is a 3-pole unit, compatible with 220 V AC at 50 Hz or 240 V at 60 Hz. The assembly features screw terminals for secure connections and includes both electrical and mechanical interlocks for enhanced safety. Additionally, it comes with 2 x 1 NO auxiliary contacts, making it suitable for controlling additional circuits in reversing applications.
Promotes extended equipment lifespan by preventing overheating
Robust construction ensures durability in various operational conditions
Helps reduce maintenance costs with its high operational efficiency
Facilitates easy troubleshooting and operational monitoring
Contributes to enhanced safety standards in industrial applications
Related links
- Siemens Motor Accessories 3RA2337 Series Reversing Contactor
- Siemens Motor Accessories 3RA2324 Series Reversing Contactor
- Siemens Motor Accessories 3RA2327 Series Reversing Contactor
- Siemens Motor Accessories 3RA2318 Series Reversing Contactor
- Siemens Motor Accessories 3RA2335 Series Reversing Contactor
- Siemens Motor Accessories 3RA2338 Series Reversing Contactor
- Siemens Motor Accessories 3RA2315 Series Reversing Contactor
- Siemens Motor Accessories 3RA2316 Series Reversing Contactor for Use with Motors
