Siemens Motor Accessories 3RA2335 Series Reversing Contactor

This image is representative of the product range

Subtotal (1 unit)*

PHP33,531.78

(exc. VAT)

PHP37,555.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,531.78

*price indicative

RS Stock No.:
669-423
Mfr. Part No.:
3RA2335-8XB30-1AP6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Motor Accessories

Product Type

Reversing Contactor

Series

3RA2335

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 41 A and a power rating of 18.5 kW at 400 V. It is a 3-pole unit, compatible with 220 V AC at 50 Hz or 240 V at 60 Hz. The assembly features screw terminals for secure connections and includes both electrical and mechanical interlocks for added safety. Additionally, it comes with 2 x 1 NO auxiliary contacts, making it suitable for controlling additional circuits in reversing applications.

Enhanced integration capabilities support automation systems seamlessly

User-friendly Interface simplifies operation and monitoring

Robust safety features protect motor performance and prevent failures

Versatile compatibility with various motor types increases application range

Innovative technology optimizes energy consumption, promoting efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy