Siemens Motor Accessories 3RA2324 Series Reversing Contactor
- RS Stock No.:
- 669-411
- Mfr. Part No.:
- 3RA2324-8XB30-1AP6
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP13,867.63
(exc. VAT)
PHP15,531.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,867.63 |
*price indicative
- RS Stock No.:
- 669-411
- Mfr. Part No.:
- 3RA2324-8XB30-1AP6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Contactor | |
| Accessory Type | Motor Accessories | |
| Series | 3RA2324 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Contactor | ||
Accessory Type Motor Accessories | ||
Series 3RA2324 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 12 A and a power rating of 5.5 kW at 400 V. It is a 3-pole unit, compatible with 220 V AC at 50 Hz or 240 V at 60 Hz. The assembly features screw terminals for secure connections and includes both electrical and mechanical interlocks for enhanced safety. Additionally, it is equipped with 2 x 1 NO auxiliary contacts, making it suitable for various control and automation applications.
User-friendly Interface promotes straightforward operation and monitoring
High efficiency contributes to reduced energy consumption and operational costs
Robust safety features safeguard both equipment and personnel
Compact design facilitates installation in space-constrained environments
Reliable performance minimizes downtime and maximizes productivity
Related links
- Siemens Motor Accessories 3RA2337 Series Reversing Contactor
- Siemens Motor Accessories 3RA2328 Series Reversing Contactor
- Siemens Motor Accessories 3RA2327 Series Reversing Contactor
- Siemens Motor Accessories 3RA2318 Series Reversing Contactor
- Siemens Motor Accessories 3RA2335 Series Reversing Contactor
- Siemens Motor Accessories 3RA2338 Series Reversing Contactor
- Siemens Motor Accessories 3RA2315 Series Reversing Contactor
- Siemens Motor Accessories 3RA2316 Series Reversing Contactor for Use with Motors
