Siemens Motor Accessories 3RA2327 Series Reversing Contactor

This image is representative of the product range

Subtotal (1 unit)*

PHP27,882.01

(exc. VAT)

PHP31,227.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,882.01

*price indicative

RS Stock No.:
669-419
Mfr. Part No.:
3RA2327-8XB30-1AP6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Contactor

Accessory Type

Motor Accessories

Series

3RA2327

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 32 A and a power rating of 15 kW at 400 V. It is a 3-pole unit, compatible with 220 V AC at 50 Hz or 240 V at 60 Hz. The assembly features screw terminals for secure connections and includes both electrical and mechanical interlocks for enhanced safety. Additionally, it comes with 2 x 1 NO auxiliary contacts, making it Ideal for controlling additional circuits in reversing applications.

Designed for seamless integration with existing control systems

Versatile capabilities cater to a wide range of automation tasks

Enhanced operational efficiency reduces downtime and maintenance costs

Advanced technology promotes accuracy and precision in automation

Supports various industrial protocols for flexible connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy