Siemens Motor Accessories 3RA2327 Series Reversing Contactor for Use with Motors
- RS Stock No.:
- 669-420
- Mfr. Part No.:
- 3RA2327-8XB30-2FB4
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP42,776.87
(exc. VAT)
PHP47,910.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,776.87 |
*price indicative
- RS Stock No.:
- 669-420
- Mfr. Part No.:
- 3RA2327-8XB30-2FB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Accessories | |
| Product Type | Reversing Contactor | |
| For Use With | Motors | |
| Series | 3RA2327 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Accessories | ||
Product Type Reversing Contactor | ||
For Use With Motors | ||
Series 3RA2327 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 32 A and a power rating of 15 kW at 400 V. It is a 3-pole unit designed for 24 V DC operation and features an integrated diode for improved performance. The assembly includes spring-loaded terminals for secure and easy connections, along with both electrical and mechanical interlocks for enhanced safety. Additionally, it is equipped with 2 x 1 NO auxiliary contacts, making it Ideal for controlling additional circuits in reversing applications.
User-friendly Interface simplifies setup and operation
Compact design allows for easy installation in limited spaces
Durable construction ensures longevity even in harsh environments
Compatible with various three-phase motors, enhancing versatility
Integrated control functions improve efficiency and reliability
Related links
- Siemens Motor Accessories 3RA2327 Series Reversing Contactor
- Siemens Motor Accessories 3RA2326 Series Reversing Contactor
- Siemens Motor Accessories 3RA2316 Series Reversing Contactor
- Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- Siemens Motor Accessories 3RA2316 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2325 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2323 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2326 Series Reversing Contactor for Use with Motors
