Siemens Motor Accessories 3RA2326 Series Reversing Contactor for Use with Motors

This image is representative of the product range

Subtotal (1 unit)*

PHP20,838.13

(exc. VAT)

PHP23,338.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,838.13

*price indicative

RS Stock No.:
669-417
Mfr. Part No.:
3RA2326-8XB30-1AP6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Contactor

Accessory Type

Motor Accessories

For Use With

Motors

Series

3RA2326

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 25 A and a power rating of 11 kW at 400 V. It is a 3-pole unit, compatible with 220 V AC at 50 Hz or 240 V at 60 Hz. The assembly features screw terminals for secure connections and includes both electrical and mechanical interlocks for added safety. Additionally, it comes with 2 x 1 NO auxiliary contacts, making it Ideal for controlling additional circuits in reversing applications.

User-friendly Interface for easy setup and adjustment

Robust design suitable for challenging industrial environments

Thermal relays for effective overheating control

Compact size for space-efficient mounting

Designed for high reliability and longevity in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy