Siemens Motor Accessories 3RA233 Series Reversing Contactor for Use with Motors

This image is representative of the product range

Subtotal (1 unit)*

PHP40,649.03

(exc. VAT)

PHP45,526.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,649.03

*price indicative

RS Stock No.:
669-426
Mfr. Part No.:
3RA2336-8XB30-1AP6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Contactor

Accessory Type

Motor Accessories

For Use With

Motors

Series

3RA233

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 51 A and a power rating of 22 kW at 400 V. It is a 3-pole unit, compatible with 220 V AC at 50 Hz or 240 V at 60 Hz. The assembly features screw terminals for secure connections and includes both electrical and mechanical interlocks for enhanced safety. Additionally, it comes with 2 x 1 NO auxiliary contacts, making it suitable for controlling additional circuits in reversing applications.

Offers Advanced features that optimize system management capabilities

Prioritizes energy efficiency, contributing to lower operational costs

Adaptable to various industrial applications, ensuring broad usability

Reliable performance underpinned by rigorous quality standards, providing peace of mind

Facilitates improved operational capabilities, Crucial for modern industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy