Siemens Motor Accessories 3RA2325 Series Reversing Contactor for Use with Motors
- RS Stock No.:
- 669-414
- Mfr. Part No.:
- 3RA2325-8XB30-1AP6
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP17,462.94
(exc. VAT)
PHP19,558.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,462.94 |
*price indicative
- RS Stock No.:
- 669-414
- Mfr. Part No.:
- 3RA2325-8XB30-1AP6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Accessories | |
| Product Type | Reversing Contactor | |
| For Use With | Motors | |
| Series | 3RA2325 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Accessories | ||
Product Type Reversing Contactor | ||
For Use With Motors | ||
Series 3RA2325 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 17 A and a power rating of 7.5 kW at 400 V. It is a 3-pole unit, compatible with 220 V AC at 50 Hz or 240 V at 60 Hz. The assembly features screw terminals for secure connections and includes both electrical and mechanical interlocks for added safety. It also includes 2 x 1 N auxiliary contacts, making it suitable for use in controlling additional circuits in reversing applications.
Durable construction ensures reliability in harsh environments
Intuitive design simplifies installation and setup processes
Versatile compatibility with various motor types boosts application range
Compact size allows for space-saving integration in control panels
Meets stringent industry standards for quality and performance
Related links
- Siemens Motor Accessories 3RA2325 Series Reversing Contactor
- Siemens Motor Accessories 3RA2316 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2326 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2323 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA233 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2337 Series Reversing Contactor
- Siemens Motor Accessories 3RA2328 Series Reversing Contactor
- Siemens Motor Accessories 3RA2324 Series Reversing Contactor
