Siemens Motor Accessories 3RA2325 Series Reversing Contactor

Subtotal (1 unit)*

PHP27,148.27

(exc. VAT)

PHP30,406.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,148.27

*price indicative

RS Stock No.:
669-415
Mfr. Part No.:
3RA2325-8XB30-1BG4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Motor Accessories

Product Type

Reversing Contactor

Series

3RA2325

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 17 A and a power rating of 7.5 kW at 400 V. It is a 3-pole unit designed for 125 V DC operation and features screw terminals for secure connections. The assembly includes both electrical and mechanical interlocks for enhanced safety, along with 2 x 1 NO auxiliary contacts, making it suitable for controlling additional circuits in reversing applications.

Robust construction provides durability in demanding industrial environments

Efficient power distribution ensures optimal performance and energy conservation

Seamless integration with automation systems enhances operational efficiency

Advanced technology supports consistent energy output to maintain production levels

Reliable operation minimizes downtime and boosts overall productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy