Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor

This image is representative of the product range

Subtotal (1 unit)*

PHP29,863.10

(exc. VAT)

PHP33,446.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,863.10

*price indicative

RS Stock No.:
669-416
Mfr. Part No.:
3RA2325-8XB30-2FB4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Accessory

Accessory Type

Motor Accessories

For Use With

Motor

Series

3RA

Standards/Approvals

CE

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 17 A and a power rating of 7.5 kW at 400 V. It is a 3-pole unit designed for 24 V DC operation and features an integrated diode for enhanced performance. The assembly includes spring-loaded terminals for secure and easy connections, along with both electrical and mechanical interlocks for added safety. It also comes with 2 x 1 NO auxiliary contacts, making it Ideal for use in control and automation applications requiring additional circuits.

Quick-connect terminals ensure Rapid wiring and installation

Rugged construction withstands harsh environmental conditions

Enhances overall system performance and reduces the risk of motor failure

Versatile applications in various industrial environments

Promotes longevity and minimizes maintenance costs through effective performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy