Siemens Motor Accessories 3RA2316 Series Reversing Contactor

Subtotal (1 unit)*

PHP13,207.27

(exc. VAT)

PHP14,792.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,207.27

*price indicative

RS Stock No.:
669-406
Mfr. Part No.:
3RA2316-8XB30-2FB4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Contactor

Accessory Type

Motor Accessories

Series

3RA2316

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 9 A and a power rating of 4 kW at 400 V. It is a 3-pole unit designed for 24 V DC operation and features an integrated diode for enhanced performance. The assembly includes spring-loaded terminals for easy and secure wiring, as well as both electrical and mechanical interlocks, ensuring safe and reliable operation in reversing applications.

Delivers optimal performance while reducing energy costs

Designed for easy integration with existing automation systems

Durable construction ensures longevity and reliability

User-friendly Interface enhances operational efficiency

Supports diverse applications for maximum versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy