Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor

This image is representative of the product range

Subtotal (1 unit)*

PHP12,033.29

(exc. VAT)

PHP13,477.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,033.29

*price indicative

RS Stock No.:
669-405
Mfr. Part No.:
3RA2316-8XB30-1BF4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Accessory

Accessory Type

Motor Accessories

For Use With

Motor

Series

3RA

Standards/Approvals

CE

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 9 A and a power rating of 4 kW at 400 V. It is a 3-pole unit, designed for 110 V DC operation. The assembly features screw terminals for secure and reliable connections, along with both electrical and mechanical interlocks to ensure safe functioning during reversing operations.

Compact design allows for flexible installation in limited spaces

Optimizes electrical current management to prevent energy waste

Supports seamless integration into existing systems to improve efficiency

Built with Durable materials to withstand demanding industrial conditions

Enhances operational uptime through effective motor control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy