Siemens Motor Accessories 3RA6120 Series Motor Accessory for Use with Motors
- RS Stock No.:
- 669-442
- Mfr. Part No.:
- 3RA6120-0EP30
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP62,766.35
(exc. VAT)
PHP70,298.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,766.35 |
*price indicative
- RS Stock No.:
- 669-442
- Mfr. Part No.:
- 3RA6120-0EP30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Accessory | |
| Accessory Type | Motor Accessories | |
| For Use With | Motors | |
| Series | 3RA6120 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Accessory | ||
Accessory Type Motor Accessories | ||
For Use With Motors | ||
Series 3RA6120 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS Compact load feeder DOL starter is designed for operation at 690 V with a control voltage range of 110 to 240 V AC/DC. It features an IP20-rated connection for the main circuit, ensuring reliable protection against dust and direct contact. Its Compact design allows for efficient use of space in installations, making it Ideal for applications where space is limited while maintaining high performance and safety.
Compact design enhances space efficiency in electrical assemblies
High operational reliability even in demanding environments
Versatile application for both motor control and auxiliary circuits
Quick and easy installation reduces downtime and labour costs
Long service life minimizes maintenance requirements
Related links
- Siemens Motor Accessories 3RA6120 Series Starter for Use with Motors
- Siemens Motor Accessories 3RA6120 Series DOL Starter for Use with Motors
- Siemens Motor Accessories 3RA6120 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA6120 Series Starter
- Siemens Motor Accessories 3RA6120 Series Load Feeder
- Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- Siemens Motor Accessories 3RA2327 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2323 Series Reversing Contactor for Use with Motors
