Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- RS Stock No.:
- 669-412
- Mfr. Part No.:
- 3RA2324-8XB30-2FB4
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP26,121.04
(exc. VAT)
PHP29,255.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,121.04 |
*price indicative
- RS Stock No.:
- 669-412
- Mfr. Part No.:
- 3RA2324-8XB30-2FB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Accessory | |
| Accessory Type | Motor Accessories | |
| For Use With | Motor | |
| Series | 3RA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Accessory | ||
Accessory Type Motor Accessories | ||
For Use With Motor | ||
Series 3RA | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 12 A and a power rating of 5.5 kW at 400 V. It is a 3-pole unit designed for 24 V DC operation and features an integrated diode for improved performance. The assembly includes spring-loaded terminals for secure and easy connections, along with both electrical and mechanical interlocks for enhanced safety. Additionally, it comes with 2 x 1 NO auxiliary contacts, making it Ideal for use in various control and automation tasks.
Enhances longevity of electric motors
Ideal for various industrial applications
Quick response times during operational challenges
Integrates seamlessly into existing systems
Facilitates efficient operation of motors
Related links
- Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- Siemens Motor Accessories 3RA2327 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2326 Series Reversing Contactor
- Siemens Motor Accessories 3RA2316 Series Reversing Contactor
- Siemens Motor Accessories 3RA Series Reversing Starter for Use with Motor
- Siemens Motor Accessories 3RA2324 Series Reversing Contactor
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 3 kW 24V dc, 690V
