Siemens Motor Accessories 3RA2337 Series Reversing Contactor
- RS Stock No.:
- 669-428
- Mfr. Part No.:
- 3RA2337-8XB30-1AC2
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP54,663.41
(exc. VAT)
PHP61,223.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,663.41 |
*price indicative
- RS Stock No.:
- 669-428
- Mfr. Part No.:
- 3RA2337-8XB30-1AC2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Contactor | |
| Accessory Type | Motor Accessories | |
| Series | 3RA2337 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Contactor | ||
Accessory Type Motor Accessories | ||
Series 3RA2337 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 65 A and a power rating of 30 kW at 400 V. It is a 3-pole unit, designed for 24 V AC operation at 50/60 Hz. The assembly features screw terminals for secure connections and includes both electrical and mechanical interlocks for enhanced safety. Additionally, it comes with 2 x 1 NO auxiliary contacts, making it suitable for controlling additional circuits in reversing applications.
Robust construction guarantees longevity in harsh industrial environments
User-friendly Interface enhances operational convenience
Advanced safety features protect against electrical faults
Flexible connectivity options enable integration with various systems
Real-time monitoring capabilities improve maintenance planning
Related links
- Siemens Motor Accessories 3RA2337 Series Reversing Contactor
- Siemens Motor Accessories 3RA2335 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2338 Series Connector Assembly
- Siemens Motor Accessories 3RA2336 Series Connector Assembly for Use with Motors
- Siemens Motor Accessories 3RA2326 Series Reversing Contactor
- Siemens Motor Accessories 3RA2328 Series Reversing Contactor
- Siemens Motor Accessories 3RA2338 Series Reversing Contactor
- Siemens Motor Accessories 3RA2324 Series Reversing Contactor
