Siemens Motor Accessories 3RA2338 Series Connector Assembly

This image is representative of the product range

Subtotal (1 unit)*

PHP60,093.06

(exc. VAT)

PHP67,304.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP60,093.06

*price indicative

RS Stock No.:
669-272
Mfr. Part No.:
3RA2338-8XB30-1AC2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Motor Accessories

Product Type

Connector Assembly

Series

3RA2338

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 80 A and a power rating of 37 kW at 400 V. It is a 3-pole unit, designed for 24 V AC operation at 50/60 Hz. The assembly features screw terminals for secure connections and includes both electrical and mechanical interlocks for enhanced safety. Additionally, it comes with 2 x 1 NO auxiliary contacts, making it suitable for controlling additional circuits in reversing applications.

Designed for durability, ensuring longevity in heavy-duty environments

Facilitates automation, improving operational efficiency with minimal manual intervention

Compact design allows for easy installation and integration into existing systems

Equipped with Advanced diagnostic indicators for proactive maintenance

Compatible with a variety of motor types, offering versatile application potential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy