Siemens Motor Accessories 3RA2336 Series Connector Assembly for Use with Motors
- RS Stock No.:
- 669-425
- Mfr. Part No.:
- 3RA2336-8XB30-1AC2
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP40,649.03
(exc. VAT)
PHP45,526.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,649.03 |
*price indicative
- RS Stock No.:
- 669-425
- Mfr. Part No.:
- 3RA2336-8XB30-1AC2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connector Assembly | |
| Accessory Type | Motor Accessories | |
| For Use With | Motors | |
| Series | 3RA2336 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector Assembly | ||
Accessory Type Motor Accessories | ||
For Use With Motors | ||
Series 3RA2336 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 41 A and a power rating of 18.5 kW at 400 V. It is a 3-pole unit, designed for 24 V AC operation at 50/60 Hz. The assembly features screw terminals for secure connections and includes both electrical and mechanical interlocks for enhanced safety. Additionally, it is equipped with 2 x 1 NO auxiliary contacts, making it suitable for controlling additional circuits in reversing applications.
Integrated overload protection prevents motor damage from overheating
User-friendly design allows for simplified installation and maintenance
Enhances energy efficiency, contributing to lower operational costs
Versatile compatibility with a wide range of motor types
Compact construction saves valuable space in industrial setups
Related links
- Siemens Motor Accessories 3RA2335 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2338 Series Connector Assembly
- Siemens Motor Accessories 3RA233 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2337 Series Reversing Contactor
- Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- Siemens Motor Accessories 3RA2316 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2327 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2325 Series Reversing Contactor for Use with Motors
