Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- RS Stock No.:
- 669-427
- Mfr. Part No.:
- 3RA2336-8XB30-1KB4
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP59,799.57
(exc. VAT)
PHP66,975.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,799.57 |
*price indicative
- RS Stock No.:
- 669-427
- Mfr. Part No.:
- 3RA2336-8XB30-1KB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Accessory | |
| Accessory Type | Motor Accessories | |
| For Use With | Motor | |
| Series | 3RA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Accessory | ||
Accessory Type Motor Accessories | ||
For Use With Motor | ||
Series 3RA | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 51 A and a power rating of 22 kW at 400 V. It is a 3-pole unit designed for 24 V DC operation with a control voltage range of 0.7-1.25*Us. The assembly features a varistor plugged on for added protection against voltage spikes. It includes screw terminals for secure connections and both electrical and mechanical interlocks for enhanced safety. Additionally, it is equipped with 2 x 1 NO auxiliary contacts, making it Ideal for controlling additional circuits in reversing applications.
Supports seamless integration with existing control systems
Enhances energy efficiency, reducing operational costs
Contributes to extended equipment lifespan through reliable performance
Simplifies management of motor operations, improving user experience
Designed to optimize productivity in diverse settings
Related links
- Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- Siemens Motor Accessories 3RA2337 Series Reversing Contactor
- Siemens Motor Accessories 3RA Series Reversing Starter for Use with Motor
- Siemens Motor Accessories 3RA2336 Series Connector Assembly for Use with Motors
- Siemens Motor Accessories 3RA233 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA6812 Series Motor Accessory for Use with Foad Feeders
- Siemens Motor Accessories 3RA6120 Series Motor Accessory for Use with Motors
- Siemens Motor Accessories 3RA2327 Series Reversing Contactor
