Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor

This image is representative of the product range

Subtotal (1 unit)*

PHP47,546.16

(exc. VAT)

PHP53,251.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,546.16

*price indicative

RS Stock No.:
669-424
Mfr. Part No.:
3RA2335-8XB30-1KB4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Motor Accessories

Product Type

Motor Accessory

For Use With

Motor

Series

3RA

Standards/Approvals

CE

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 41 A and a power rating of 18.5 kW at 400 V. It is a 3-pole unit designed for 24 V DC operation with a control voltage range of 0.7-1.25*Us. The assembly includes a varistor plugged on for added protection. It features screw terminals for secure connections and incorporates both electrical and mechanical interlocks for enhanced safety. Additionally, it comes with 2 x 1 NO auxiliary contacts, making it Ideal for controlling additional circuits in reversing applications.

Enhances operational efficiency through Advanced technology

Optimized for precision and swift responsiveness

Supports sustainability with energy-efficient features

Contributes to reduced operational costs by minimizing downtime

Perfect for diverse automation tasks in complex environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy