Siemens Motor Accessories 3RA2337 Series Reversing Contactor
- RS Stock No.:
- 669-271
- Mfr. Part No.:
- 3RA2337-8XB30-1KB4
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP79,243.60
(exc. VAT)
PHP88,752.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,243.60 |
*price indicative
- RS Stock No.:
- 669-271
- Mfr. Part No.:
- 3RA2337-8XB30-1KB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Contactor | |
| Accessory Type | Motor Accessories | |
| Series | 3RA2337 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Contactor | ||
Accessory Type Motor Accessories | ||
Series 3RA2337 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 65 A and a power rating of 30 kW at 400 V. It is a 3-pole unit designed for 24 V DC operation with a control voltage range of 0.7-1.25*Us. The assembly includes a varistor plugged on for added protection against voltage surges. It features screw terminals for secure connections and incorporates both electrical and mechanical interlocks for enhanced safety. Additionally, it comes with 2 x 1 NO auxiliary contacts, making it Ideal for controlling additional circuits in reversing applications.
Energy-efficient operation contributes to reduced utility costs
Durability guarantees long service life and minimal maintenance
User-friendly Interface enhances operational efficiency
Versatile applications make it suitable for a variety of processes
Standout choice for businesses aiming to improve performance and sustainability
Related links
- Siemens Motor Accessories 3RA2337 Series Reversing Contactor
- Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- Siemens Motor Accessories 3RA2326 Series Reversing Contactor
- Siemens Motor Accessories 3RA2328 Series Reversing Contactor
- Siemens Motor Accessories 3RA2338 Series Reversing Contactor
- Siemens Motor Accessories 3RA2324 Series Reversing Contactor
- Siemens Motor Accessories 3RA2325 Series Reversing Contactor
- Siemens Motor Accessories 3RA2327 Series Reversing Contactor
