RS Better World
Osram 42.7V dc LED Light Engine, 6500K Colour Temp, 280 mm Length
- RS Stock No.:
- 326-870
- Mfr. Part No.:
- PL-LIN-Z6-2000-865-280X20-LV/HV
- Manufacturer:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,124.44
(exc. VAT)
PHP1,259.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 47 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,124.44 |
| 10 - 99 | PHP1,012.38 |
| 100 + | PHP933.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 326-870
- Mfr. Part No.:
- PL-LIN-Z6-2000-865-280X20-LV/HV
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Light Engine | |
| Strip Length | 280mm | |
| Strip Width | 20mm | |
| Voltage | 42.7V dc | |
| Number of LEDs Per Metre | 48 | |
| Colour Temperature | 6500K | |
| IP Rating | IP20 | |
| Typical Luminous Flux lm/m | 1984lm/m | |
| Flexible/Rigid | Flexible | |
| Standards/Approvals | CE, ENEC, UL | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label C | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Light Engine | ||
Strip Length 280mm | ||
Strip Width 20mm | ||
Voltage 42.7V dc | ||
Number of LEDs Per Metre 48 | ||
Colour Temperature 6500K | ||
IP Rating IP20 | ||
Typical Luminous Flux lm/m 1984lm/m | ||
Flexible/Rigid Flexible | ||
Standards/Approvals CE, ENEC, UL | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label C | ||
- COO (Country of Origin):
- CN
The Osram PrevaLED Linear G6 is an innovative lighting solution designed to deliver exceptional performance in various environments. With a slim design and adaptable features, this linear light engine excels in providing high-quality illumination where it's needed most. Tailored for both industrial and office applications, it combines advanced technology with energy efficiency, ensuring that spaces are not only well-lit but also environmentally friendly. With a remarkable luminous efficacy and longevity, the G6 stands out as a top choice for modern lighting needs, showcasing osram's commitment to excellence and sustainability. Whether you are looking to upgrade your existing systems or investing in new installations, this product promises reliability and outstanding light quality.
Exceptional luminous efficacy enhances overall lighting quality
Slim and flexible form factor allows for versatile installations
Engineered for high voltage and low voltage operations for adaptability
Every unit exhibits high initial colour consistency for uniform lighting
Designed to perform efficiently even in a wide ambient temperature range
Offers adjustable luminous flux for tailored lighting solutions
Built to meet stringent standards including CE and ENEC certifications
Robust construction facilitates easy parallel wiring without significant output variations
Related links
- Osram 42.7V dc Neutral White LED Light Engine 280 mm Length
- Osram 23.6V dc Neutral White LED Light Engine 280 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 560 mm Length
- Osram 47.1V dc LED Light Engine 560 mm Length
- Inventronics 23.6V dc Neutral White LED Light Engine 560 mm Length
- Inventronics 24.6V dc LED Light Engine 280 mm Length
- Inventronics 29V dc LED Strip Light 280 mm Length
- Osram 98.6V dc LED Light Engine 1.12 m Length
