RS Better World
Osram 47.1V dc LED Light Engine, 4000K Colour Temp, 560 mm Length
- RS Stock No.:
- 326-871
- Mfr. Part No.:
- PL-LIN-Z6-2200-840-560X20-HV
- Manufacturer:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,671.47
(exc. VAT)
PHP1,872.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,671.47 |
| 10 - 99 | PHP1,504.32 |
| 100 + | PHP1,387.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 326-871
- Mfr. Part No.:
- PL-LIN-Z6-2200-840-560X20-HV
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Light Engine | |
| Strip Length | 560mm | |
| Strip Width | 20mm | |
| Voltage | 47.1V dc | |
| Number of LEDs Per Metre | 72 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Typical Luminous Flux lm/m | 2281lm/m | |
| Standards/Approvals | ENEC, CE, VDE | |
| Series | PL-LIN-Z6 2200-840 560X20-HV | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label C | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Light Engine | ||
Strip Length 560mm | ||
Strip Width 20mm | ||
Voltage 47.1V dc | ||
Number of LEDs Per Metre 72 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Typical Luminous Flux lm/m 2281lm/m | ||
Standards/Approvals ENEC, CE, VDE | ||
Series PL-LIN-Z6 2200-840 560X20-HV | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label C | ||
- COO (Country of Origin):
- CN
The Osram PrevaLED Linear G6 is a cutting-edge linear light engine designed to elevate your lighting experience. This innovative product boasts exceptional efficacy and versatility, making it an ideal choice for a wide range of applications. With a compact and slim profile, it integrates seamlessly into various environments, offering high homogeneity and performance. The G6 is engineered with multiple luminous flux options, ensuring optimal brightness while maintaining energy efficiency. Its robust design and high colour consistency safeguard longevity, while the wide range of colour temperatures caters to diverse aesthetic and functional needs. Experience superior lighting with the PrevaLED Linear G6, equipped to enhance spaces with sustainability and elegance.
Compact design allows for flexible installation in various settings
High voltage optimization is tailored for non-isolated applications
Equipped with advanced optics, directing light precisely where needed
Adjustable luminous flux enables customization for specific tasks
Engineered for high initial colour consistency, ensuring beautiful lighting
Constructed for exceptional durability, suitable for demanding environments
Sustainably designed, contributing to lower energy consumption
Complies with various international standards for peace of mind
Related links
- Osram 47.1V dc LED Light Engine 560 mm Length
- Inventronics 23.6V dc Neutral White LED Light Engine 560 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 560 mm Length
- Osram 49.3V dc White LED Light Engine 560 mm Length
- Osram 23.6V dc Neutral White LED Light Engine 280 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 280 mm Length
- Osram 49.1V dc LED Light Engine 560 mm Length
- Osram 42.7V dc LED Light Engine 280 mm Length
