RS Better World
Osram 47.1V dc LED Light Engine, 4000K Colour Temp, 560 mm Length
- RS Stock No.:
- 326-867
- Mfr. Part No.:
- PL-LIN-Z5-2200-840-560X20-HV
- Manufacturer:
- Osram
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,266.90
(exc. VAT)
PHP1,418.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,266.90 | - |
| 10 - 99 | PHP1,140.59 | 9% |
| 100 + | PHP1,051.32 | 17% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 326-867
- Mfr. Part No.:
- PL-LIN-Z5-2200-840-560X20-HV
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Light Engine | |
| Strip Length | 560mm | |
| Strip Width | 20mm | |
| Voltage | 47.1V dc | |
| Number of LEDs Per Metre | 72 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Typical Luminous Flux lm/m | 4000lm/m | |
| Standards/Approvals | UL, CE, ENEC | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label C | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Light Engine | ||
Strip Length 560mm | ||
Strip Width 20mm | ||
Voltage 47.1V dc | ||
Number of LEDs Per Metre 72 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Typical Luminous Flux lm/m 4000lm/m | ||
Standards/Approvals UL, CE, ENEC | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label C | ||
- COO (Country of Origin):
- CN
The Osram Preva LED Linear G5 is an innovative lighting solution engineered for efficiency and performance. Designed to meet the demands of contemporary lighting applications, this linear light engine offers exceptional luminous efficacy and versatile installation options. Ideal for both commercial and industrial spaces, it provides consistent illumination with its advanced LED technology, achieving a high colour rendering index that enhances visual quality. The smart form factor ensures easy integration into various environments, while its robust construction promises reliability even in challenging settings. Conforming to stringent safety and environmental standards, this product is a smart choice for sustainable lighting solutions.
Slim luminaire design allows for versatile placement in diverse settings
High homogeneity ensures uniform light distribution across surfaces
Optimised for both high voltage and low voltage operation, catering to different installation needs
Adjustable luminous flux facilitates tailored lighting intensity for varying applications
Durable construction is suited for prolonged use in demanding conditions
Supports efficient energy management, contributing to lower operational costs
CE marked and ENEC certified, assuring compliance with international safety standards
Suitable for a wide temperature range, enhancing its adaptability in varying environments
Related links
- Osram 47.1V dc LED Light Engine 560 mm Length
- Inventronics 23.6V dc Neutral White LED Light Engine 560 mm Length
- Osram 49.3V dc White LED Light Engine 560 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 560 mm Length
- Osram 49.1V dc LED Light Engine 560 mm Length
- Osram 23.6V dc Neutral White LED Light Engine 280 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 280 mm Length
- Osram 42.7V dc LED Light Engine 280 mm Length
