RS Better World
Osram 42.7V dc Neutral White LED Light Engine, 4000K Colour Temp, 280 mm Length
- RS Stock No.:
- 326-869
- Mfr. Part No.:
- PL-LIN-Z6-2000-840-280X20-LV/HV
- Manufacturer:
- Osram
Get a bulk buy discount
Add 10 more to save PHP1,269.70
View bulk pricing optionsSubtotal (1 unit)*
PHP1,273.99
(exc. VAT)
PHP1,426.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,273.99 | - |
| 10 - 99 | PHP1,147.02 | PHP1,269.70 |
| 100 + | PHP1,057.71 | PHP21,628.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 326-869
- Mfr. Part No.:
- PL-LIN-Z6-2000-840-280X20-LV/HV
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colour | Neutral White | |
| Product Type | LED Light Engine | |
| Strip Length | 280mm | |
| Strip Width | 20mm | |
| Voltage | 42.7V dc | |
| Number of LEDs Per Metre | 48 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Typical Luminous Flux lm/m | 1142lm/m | |
| Standards/Approvals | CE, ENEC, VDE | |
| Better World Verification | UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colour Neutral White | ||
Product Type LED Light Engine | ||
Strip Length 280mm | ||
Strip Width 20mm | ||
Voltage 42.7V dc | ||
Number of LEDs Per Metre 48 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Typical Luminous Flux lm/m 1142lm/m | ||
Standards/Approvals CE, ENEC, VDE | ||
Better World Verification UK Energy Efficiency Label C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Osram advanced linear lighting solution is engineered to deliver exceptional performance and longevity, making it a superior choice for various applications. With a focus on efficiency and quality, this product is designed to seamlessly blend into any environment while providing optimal illumination. Its slim profile allows for flexible installation, presenting an elegant option for both modern and traditional settings. The technology boasts an impressive lifespan, ensuring reliability and reduced maintenance needs. Energy consumption is minimized without compromising on brightness, showcasing an intelligent design that's sure to meet the demanding needs of todays spaces.
High luminous efficacy improves energy efficiency and reduces operational costs
Ensures optimal thermal management for increased durability
Employs advanced optical designs for improved light distribution
Features multiple colour temperature options for tailored lighting effects
Robust construction is designed to withstand a range of environmental conditions
Flexible integration options suit various mounting requirements
Offers high initial colour consistency for uniform lighting quality
Extensive application potential due to its versatile characteristics
Related links
- Osram 42.7V dc LED Light Engine 280 mm Length
- Osram 23.6V dc Neutral White LED Light Engine 280 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 560 mm Length
- Osram 47.1V dc LED Light Engine 560 mm Length
- Inventronics 23.6V dc Neutral White LED Light Engine 560 mm Length
- Inventronics 24.6V dc LED Light Engine 280 mm Length
- Osram 98.6V dc LED Light Engine 1120 mm Length
- Osram 49.3V dc White LED Light Engine 560 mm Length
