RS Better World
Inventronics 23.6V dc Neutral White LED Light Engine, 4000K Colour Temp, 560 mm Length
- RS Stock No.:
- 326-873
- Mfr. Part No.:
- PL-LIN-Z6-2200-840-560X20-LV
- Manufacturer:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,121.89
(exc. VAT)
PHP2,376.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 45 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,121.89 |
| 10 - 99 | PHP1,909.92 |
| 100 + | PHP1,761.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 326-873
- Mfr. Part No.:
- PL-LIN-Z6-2200-840-560X20-LV
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Light Engine | |
| LED Colour | Neutral White | |
| Strip Length | 560mm | |
| Strip Width | 20mm | |
| Voltage | 23.6V dc | |
| Number of LEDs Per Metre | 72 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Typical Luminous Flux lm/m | 2267lm/m | |
| Standards/Approvals | ENEC, VDE, CE | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label C | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Light Engine | ||
LED Colour Neutral White | ||
Strip Length 560mm | ||
Strip Width 20mm | ||
Voltage 23.6V dc | ||
Number of LEDs Per Metre 72 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Typical Luminous Flux lm/m 2267lm/m | ||
Standards/Approvals ENEC, VDE, CE | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label C | ||
- COO (Country of Origin):
- CN
The Osram PrevaLED Linear G6 is a revolutionary lighting solution designed for efficiency and versatility. Perfectly engineered for contemporary spaces, it offers exceptional luminous efficacy and is ideal for a variety of applications, including office and industrial environments. This product ensures high initial colour consistency and boasts an impressive lifespan, making it a sustainable choice for modern lighting needs. Its slim design and flexible form factor allow for seamless integration into various lighting designs while directing light precisely where it's needed, all backed by rigorous certification and compliance standards. Experience the next level of lighting with a module that combines high performance with user adaptability, enhancing both aesthetics and functionality in every installation.
High homogeneity due to a small LED pitch for even light distribution
Optimised for low voltage and high voltage operation suitable for various installation types
Adjustable luminous flux provides customizable lighting solutions
Accurate photometric performance ensures effective energy use
Robust technical specs assure longevity and reliability in every application
Environmentally friendly options comply with EU regulations for disposal
Related links
- Osram 42.7V dc Neutral White LED Light Engine 560 mm Length
- Osram 47.1V dc LED Light Engine 560 mm Length
- Osram 23.6V dc Neutral White LED Light Engine 280 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 280 mm Length
- Osram 49.1V dc LED Light Engine 560 mm Length
- Osram 49.3V dc White LED Light Engine 560 mm Length
- Osram 29V dc Neutral White LED Strip Light 560 mm Length
- Osram 42.7V dc LED Light Engine 280 mm Length
