RS Better World
Osram 42.7V dc Neutral White LED Light Engine, 4000K Colour Temp, 560 mm Length
- RS Stock No.:
- 326-874
- Mfr. Part No.:
- PL-LIN-Z6-4000-840-560X20-LV
- Manufacturer:
- Osram
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,309.12
(exc. VAT)
PHP2,586.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,309.12 | - |
| 10 - 99 | PHP2,077.77 | 10% |
| 100 + | PHP1,916.37 | 17% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 326-874
- Mfr. Part No.:
- PL-LIN-Z6-4000-840-560X20-LV
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colour | Neutral White | |
| Product Type | LED Light Engine | |
| Strip Length | 560mm | |
| Strip Width | 20mm | |
| Voltage | 42.7V dc | |
| Number of LEDs Per Metre | 96 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Typical Luminous Flux lm/m | 3969lm/m | |
| Standards/Approvals | CE, VDE, ENEC | |
| Better World Verification | UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colour Neutral White | ||
Product Type LED Light Engine | ||
Strip Length 560mm | ||
Strip Width 20mm | ||
Voltage 42.7V dc | ||
Number of LEDs Per Metre 96 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Typical Luminous Flux lm/m 3969lm/m | ||
Standards/Approvals CE, VDE, ENEC | ||
Better World Verification UK Energy Efficiency Label C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Osram cutting-edge linear light engine that excels in performance and efficiency, designed to meet the highest standards in modern lighting. Its sleek design and adaptability make it ideal for various applications, including commercial environments and industrial spaces. The innovative engineering ensures high luminous efficacy and a remarkable colour consistency, elevating the quality of light to enhance ambience and functionality. With numerous options in luminous flux and temperature, this light engine can seamlessly integrate into existing systems or stand alone as a primary source of illumination. Built for longevity, it offers exceptional reliability, making it a preferred choice for partners seeking durability paired with contemporary aesthetics. Experience a transformative lighting solution that not only meets but exceeds expectations in both quality and performance.
Utilizes small and flexible form factor for a slim luminaire design
Optimised for both low voltage and high voltage applications, enhancing versatility
Adjustable luminous flux allows tailored lighting solutions for specific needs
Designed for high homogeneity, ensuring uniform light distribution
Offers a significant lifespan, reducing replacement frequency and maintenance costs
CE marked and ENEC certified for compliance with international standards
Eco-friendly design conforms to relevant waste disposal regulations
Lightweight construction simplifies installation and reduces structural demands
Related links
- Inventronics 23.6V dc Neutral White LED Light Engine 560 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 280 mm Length
- Osram 47.1V dc LED Light Engine 560 mm Length
- Osram 23.6V dc Neutral White LED Light Engine 280 mm Length
- Osram 42.7V dc LED Light Engine 280 mm Length
- Osram 49.1V dc LED Light Engine 560 mm Length
- Osram 49.3V dc White LED Light Engine 560 mm Length
- Osram 29V dc Neutral White LED Strip Light 560 mm Length
