RS Better World
Osram 23.6V dc Neutral White LED Light Engine, 4000K Colour Temp, 280 mm Length
- RS Stock No.:
- 326-868
- Mfr. Part No.:
- PL-LIN-Z6-1100-840-280X20-LV/HV
- Manufacturer:
- Osram
Get a bulk buy discount
Add 10 more to save PHP1,108.20
View bulk pricing optionsSubtotal (1 unit)*
PHP1,110.44
(exc. VAT)
PHP1,243.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,110.44 | - |
| 10 - 99 | PHP999.62 | PHP1,108.20 |
| 100 + | PHP922.14 | PHP18,830.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 326-868
- Mfr. Part No.:
- PL-LIN-Z6-1100-840-280X20-LV/HV
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Light Engine | |
| LED Colour | Neutral White | |
| Strip Length | 280mm | |
| Strip Width | 20mm | |
| Voltage | 23.6V dc | |
| Number of LEDs Per Metre | 36 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Typical Luminous Flux lm/m | 1142lm/m | |
| Standards/Approvals | CE, ENEC, VDE | |
| Series | PL-LIN-Z6 | |
| Better World Verification | UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Light Engine | ||
LED Colour Neutral White | ||
Strip Length 280mm | ||
Strip Width 20mm | ||
Voltage 23.6V dc | ||
Number of LEDs Per Metre 36 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Typical Luminous Flux lm/m 1142lm/m | ||
Standards/Approvals CE, ENEC, VDE | ||
Series PL-LIN-Z6 | ||
Better World Verification UK Energy Efficiency Label C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Osram Preva LED Linear G6 is an advanced linear light engine that boasts an impressive module efficacy and a wide range of luminous flux options. Its slim design allows for seamless integration into diverse environments, from offices to industrial settings, while its high voltage and low voltage optimization cater to a variety of operational needs. With an emphasis on energy efficiency, this product provides significant energy savings without compromising performance. Designed for longevity, the PrevaLED Linear G6 features high initial colour consistency and an extraordinary lifespan that makes it a reliable choice for modern lighting applications.
Supports both high voltage and low voltage operation for versatile application
Delivers high luminous efficacy, maximizing energy savings
Ensures high homogeneity with small LED pitch for uniform light distribution
Offers adjustable luminous flux to tailor lighting conditions as required
Complies with stringent safety and performance standards, ensuring reliability
Robust build quality enables operation in a wide ambient temperature range
Related links
- Osram 42.7V dc Neutral White LED Light Engine 280 mm Length
- Osram 42.7V dc LED Light Engine 280 mm Length
- Inventronics 23.6V dc Neutral White LED Light Engine 560 mm Length
- Osram 47.1V dc LED Light Engine 560 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 560 mm Length
- Inventronics 24.6V dc LED Light Engine 280 mm Length
- Inventronics 29V dc LED Strip Light 280 mm Length
- Osram 98.6V dc LED Light Engine 1120 mm Length
