RS Better World

Inventronics 24.6V dc LED Light Engine, 4000K Colour Temp, 280 mm Length

Get a bulk buy discount

Add 10 more to save PHP473.50

View bulk pricing options

Subtotal (1 unit)*

PHP471.30

(exc. VAT)

PHP527.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP471.30-
10 - 99PHP423.95PHP473.50
100 - 499PHP391.67PHP7,963.00
500 - 999PHP362.60PHP54,350.00
1000 +PHP294.82PHP176,480.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
326-862
Mfr. Part No.:
BA-LIN-Z3-770-840-280X20-HV
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

LED Light Engine

Strip Length

280mm

Strip Width

20mm

Voltage

24.6V dc

Number of LEDs Per Metre

27

Colour Temperature

4000K

Power Per Metre

4.9W

Typical Luminous Flux lm/m

818lm

Flexible/Rigid

Flexible

LED Pitch

10.4mm

Standards/Approvals

IEC 62471, IEC 61000-3-2, IEC 61547, IEC/EN 62384, CE, ENEC, EC 61347-2-13, EN 55015

Series

Basic Linear G3

Better World Verification

UK Energy Efficiency Label C

Better World Product

Yes

The Osram Basic Linear G3 is an exceptional lighting solution designed to enhance any environment with its sleek and modern design. Perfect for offices and industrial applications, this product delivers not only outstanding performance but also energy efficiency, reaching an impressive efficacy of up to 166 lm/W. Featuring modularity, it adapts easily to various installations, complemented by a range of colour temperatures including warm white and cool white, ensuring the ideal ambiance in any setting. With an average life exceeding 50,000 hours at a temperature of 50°C, this luminaire is built for longevity and reliability, making it a smart choice for both cost-conscious and eco-friendly projects.

Offers a variety of light colours for versatile applications

Ensures high homogeneity with a small LED pitch

Designed for slim luminaire installations, providing flexibility in design

Complies with ENEC and CE certification standards for safety

Integrates effortlessly with a range of compatible drivers

Features an initial colour consistency of ≤ 3 SDCM for superior colour quality

Provides adjustable luminous flux to meet specific lighting needs

Engineered for easy installation by qualified personnel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy