Inventronics 98.2V dc LED Light Engine, 4000K Colour Temp, 1.12 m Length
- RS Stock No.:
- 326-861
- Mfr. Part No.:
- BA-LIN-Z3-4400-840-1120X20
- Manufacturer:
- Inventronics
Subtotal (1 unit)*
PHP1,672.48
(exc. VAT)
PHP1,873.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 12 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from November 05, 2026
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,672.48 |
| 10 - 99 | PHP1,504.75 |
| 100 + | PHP1,387.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 326-861
- Mfr. Part No.:
- BA-LIN-Z3-4400-840-1120X20
- Manufacturer:
- Inventronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Light Engine | |
| Strip Length | 1.12m | |
| Strip Width | 20mm | |
| Voltage | 98.2V dc | |
| Number of LEDs Per Metre | 144 | |
| Colour Temperature | 4000K | |
| Power Per Metre | 24.5W | |
| Typical Luminous Flux lm/m | 4119lm | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 7.8mm | |
| Standards/Approvals | EC 61347-2-13, IEC 62471, IEC 61000-3-2, CE, IEC/EN 62384, ENEC, ENEC: 61347-2-13, IEC 61547, EN 55015 | |
| Series | Basic Linear G3 | |
| Better World Verification | UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Light Engine | ||
Strip Length 1.12m | ||
Strip Width 20mm | ||
Voltage 98.2V dc | ||
Number of LEDs Per Metre 144 | ||
Colour Temperature 4000K | ||
Power Per Metre 24.5W | ||
Typical Luminous Flux lm/m 4119lm | ||
Flexible/Rigid Flexible | ||
LED Pitch 7.8mm | ||
Standards/Approvals EC 61347-2-13, IEC 62471, IEC 61000-3-2, CE, IEC/EN 62384, ENEC, ENEC: 61347-2-13, IEC 61547, EN 55015 | ||
Series Basic Linear G3 | ||
Better World Verification UK Energy Efficiency Label C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- TR
Related links
- Osram 98.6V dc LED Light Engine 1120 mm Length
- Osram 49.1V dc LED Light Engine 560 mm Length
- Osram 49.3V dc White LED Light Engine 560 mm Length
- Inventronics 24.6V dc LED Light Engine 280 mm Length
- Osram 47.1V dc LED Light Engine 560 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 560 mm Length
- Osram 23.6V dc Neutral White LED Light Engine 280 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 280 mm Length
