RS Better World
Inventronics 29V dc LED Strip Light, 4000k Colour Temp, 280 mm Length
- RS Stock No.:
- 326-864
- Mfr. Part No.:
- PL-BAR-G4-1100-840-280X55-LV/HV
- Manufacturer:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP987.77
(exc. VAT)
PHP1,106.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 33 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | PHP987.77 |
| 10 - 99 | PHP888.77 |
| 100 - 499 | PHP819.91 |
| 500 - 999 | PHP760.74 |
| 1000 + | PHP617.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 326-864
- Mfr. Part No.:
- PL-BAR-G4-1100-840-280X55-LV/HV
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Strip Light | |
| Strip Length | 280mm | |
| Strip Width | 55mm | |
| Voltage | 29V dc | |
| Number of LEDs Per Metre | 33 | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux lm/m | 1421lm/m | |
| LED Pitch | 26mm | |
| Standards/Approvals | IEC 62471 | |
| Series | G4 | |
| Better World Verification | UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Strip Light | ||
Strip Length 280mm | ||
Strip Width 55mm | ||
Voltage 29V dc | ||
Number of LEDs Per Metre 33 | ||
Colour Temperature 4000K | ||
Typical Luminous Flux lm/m 1421lm/m | ||
LED Pitch 26mm | ||
Standards/Approvals IEC 62471 | ||
Series G4 | ||
Better World Verification UK Energy Efficiency Label C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Osram Preva LED Bar G4 is a state-of-the-art LED lighting solution designed to deliver exceptional performance, efficiency, and aesthetic appeal. Combining innovative technology with a sleek profile, this module is ideally suited for both retail and industrial environments, ensuring uniform illumination without the shadows typically associated with conventional lighting systems. The PrevaLED Bar G4 stands out with its impressive efficacy and long lifespan, making it a cost-effective choice for modern lighting applications. With a compact dimension of 280 mm x 55 mm x 5 mm, it seamlessly integrates into various fixtures, enhancing both functionality and visual allure. The versatility of this LED module allows for adaptability in different setup configurations, effortlessly meeting the demands of diverse lighting projects.
Delivers up to 197 lm/W efficacy for optimal energy savings
Available in different colour temperatures offering flexibility for various ambiances
Compact design ensures easy installation in tight spaces
Engineered for longevity with an average lifetime of 70,000 hours
Compatible with both HV and LV types for tailored electrical setups
Supports DALI drivers for advanced control and dimming capabilities
Constructed to provide uniform light distribution for minimized glare
Features robust performance across a wide ambient temperature range
Designed with Zhaga compliance to ensure compatibility with third-party lenses
Related links
- Osram 29V dc Neutral White LED Strip Light 560 mm Length
- Osram 23.6V dc Neutral White LED Light Engine 280 mm Length
- Osram 29V dc White LED Strip Light 560 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 280 mm Length
- Osram 42.7V dc LED Light Engine 280 mm Length
- Inventronics 24.6V dc LED Light Engine 280 mm Length
- Inventronics 23.6V dc Neutral White LED Light Engine 560 mm Length
- Osram 47.1V dc LED Light Engine 560 mm Length
