ABB Inverter Drive, 1.5 kW, 1 Phase, ACS380 Series 240V ac 7.8 A
- RS Stock No.:
- 707-345
- Mfr. Part No.:
- 3AXD50000031883
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP44,533.32
(exc. VAT)
PHP49,877.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP44,533.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-345
- Mfr. Part No.:
- 3AXD50000031883
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Inverter Drive | |
| Power Rating | 1.5kW | |
| Number of Phases | 1 | |
| Maximum Output Current | 7.8A | |
| Series | ACS380 | |
| Mount Type | Panel Mount | |
| Overall Length | 223mm | |
| IP Rating | IP20 | |
| Output Frequency | 63Hz | |
| Minimum Supply Voltage | 200V ac | |
| Maximum Supply Voltage | 240V ac | |
| Compatible Motor Type | Inverter Drive | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Standards/Approvals | UL | |
| Overall Width | 70mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 176mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Inverter Drive | ||
Power Rating 1.5kW | ||
Number of Phases 1 | ||
Maximum Output Current 7.8A | ||
Series ACS380 | ||
Mount Type Panel Mount | ||
Overall Length 223mm | ||
IP Rating IP20 | ||
Output Frequency 63Hz | ||
Minimum Supply Voltage 200V ac | ||
Maximum Supply Voltage 240V ac | ||
Compatible Motor Type Inverter Drive | ||
Drive Type Variable Frequency Drive (VFD) | ||
Standards/Approvals UL | ||
Overall Width 70mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 176mm | ||
- COO (Country of Origin):
- CN
ABB ACS380 Series Inverter Drive, 1.5kW Power, 200 to 240V Supply Voltage - 3AXD50000031883
Features and Benefits:
• 63Hz maximum frequency extends speed control range
• 7.8A Peak output supports motors with modest current draw
• Single-phase input simplifies single-supply installations
• Panel-mount format enables Compact control cabinet integration
Applications
• Ideal for pump control requiring adjustable frequency
• Used with fan assemblies for variable airflow management
• Can be used for machine tools with moderate power needs
What supply voltages can it be connected to?
What motor types is it intended to drive?
What level of enclosure protection does it provide?
How is the unit installed in control panels?
What certification applies to its electrical safety?
Related links
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 7.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 12.2 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 9.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 6.9 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 4 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 2.4 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 3.7 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 4.8 A