RS Better World

ABB Inverter Drive, 1.5 kW, 1 Phase, ACS380 Series 240V ac 7.8 A

Subtotal (1 unit)*

PHP40,598.07

(exc. VAT)

PHP45,469.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,598.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
707-337
Mfr. Part No.:
3AXD50000031876
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Inverter Drive

Power Rating

1.5kW

Number of Phases

1

Maximum Output Current

7.8A

Series

ACS380

Mount Type

Panel Mount

Overall Length

223mm

IP Rating

IP20

Output Frequency

63Hz

Minimum Supply Voltage

200V ac

Maximum Supply Voltage

240V ac

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Inverter Drive

Overall Width

70mm

Standards/Approvals

UL

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

176mm

COO (Country of Origin):
CN

ABB ACS380 Series Inverter Drive, 1.5kW Power, 63 Hz Output Frequency - 3AXD50000031876


This inverter drive regulates motor speed and torque for single-phase installations, offering variable-frequency control up to 63Hz. It accepts a single-phase supply within a 200 to 240V AC range and delivers adjustable output suitable for inverter-compatible motors. The unit is intended for panel-mount integration and meets recognised safety approval standards.

Features and Benefits:


• 1.5kW rating provides consistent power delivery for small motors
• 7.8A maximum output current supports moderate load requirements
• Variable-frequency capability up to 63Hz enables precise speed control
• IP20 enclosure offers Basic protection in controlled environments
• Panel-mount format allows Compact installation in control cabinets

Applications


• Suitable for controlling inverter motors in light industrial systems
• Ideal for single-phase HVAC fan speed management
• Used with small conveyor drives requiring adjustable speed
• Can be used for pump systems with moderate power demand

What supply voltages can it accept?


It operates from low-voltage AC supplies between 200V AC and 240V AC.

Which motor types are compatible with this unit?


It is designed for motors that can be driven by an inverter drive.

How is the device intended to be mounted?


It is intended for installation onto panels within electrical enclosures.

What safety or certification mark does it carry?


It holds an approval that corresponds to established UL standards.

What phase configuration does the drive support?


It accepts a single-phase input and provides controlled single-phase output.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy