ABB Inverter Drive, 550 W, 1 Phase, ACS380 Series 240V ac 3.7 A
- RS Stock No.:
- 707-342
- Mfr. Part No.:
- 3AXD50000031880
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP35,436.90
(exc. VAT)
PHP39,689.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 10, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP35,436.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-342
- Mfr. Part No.:
- 3AXD50000031880
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Inverter Drive | |
| Power Rating | 550W | |
| Number of Phases | 1 | |
| Maximum Output Current | 3.7A | |
| Series | ACS380 | |
| Mount Type | Panel Mount | |
| Overall Length | 223mm | |
| IP Rating | IP20 | |
| Output Frequency | 63Hz | |
| Minimum Supply Voltage | 200V ac | |
| Maximum Supply Voltage | 240V ac | |
| Compatible Motor Type | Inverter Drive | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Overall Width | 70mm | |
| Standards/Approvals | UL | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 176mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Inverter Drive | ||
Power Rating 550W | ||
Number of Phases 1 | ||
Maximum Output Current 3.7A | ||
Series ACS380 | ||
Mount Type Panel Mount | ||
Overall Length 223mm | ||
IP Rating IP20 | ||
Output Frequency 63Hz | ||
Minimum Supply Voltage 200V ac | ||
Maximum Supply Voltage 240V ac | ||
Compatible Motor Type Inverter Drive | ||
Drive Type Variable Frequency Drive (VFD) | ||
Overall Width 70mm | ||
Standards/Approvals UL | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 176mm | ||
- COO (Country of Origin):
- CN
ABB ACS380 Series Inverter Drive, 550W Power, 63 Hz Output Frequency - 3AXD50000031880
Features and Benefits:
• 63Hz maximum frequency enables higher-speed operation
• 3.7A maximum output current supports small motor loads
• IP20 enclosure allows protected indoor installation
• UL approval confirms adherence to recognised safety criteria
Applications
• Ideal for single-phase pump speed control in facilities
• Used with inverter motors in HVAC fan
• Can be used for small machine tool feed-rate adjustment
What supply voltage range does it accept?
What mounting arrangement is required for installation?
Which motor type is compatible with this drive?
What are the units physical footprint measurements?
What protection rating applies to the housing?
Related links
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 3.7 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 1.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 2.4 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 12.2 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 9.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 4.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 6.9 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 7.8 A