ABB Inverter Drive, 550 W, 1 Phase, ACS380 Series 480V ac 1.8 A
- RS Stock No.:
- 707-348
- Mfr. Part No.:
- 3AXD50000031886
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP39,941.86
(exc. VAT)
PHP44,734.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP39,941.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-348
- Mfr. Part No.:
- 3AXD50000031886
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Inverter Drive | |
| Power Rating | 550W | |
| Number of Phases | 1 | |
| Maximum Output Current | 1.8A | |
| Series | ACS380 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Overall Length | 223mm | |
| Output Frequency | 63Hz | |
| Minimum Supply Voltage | 380V ac | |
| Maximum Supply Voltage | 480V ac | |
| Compatible Motor Type | Inverter Drive | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | +50°C | |
| Overall Width | 70mm | |
| Standards/Approvals | UL | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 176mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Inverter Drive | ||
Power Rating 550W | ||
Number of Phases 1 | ||
Maximum Output Current 1.8A | ||
Series ACS380 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Overall Length 223mm | ||
Output Frequency 63Hz | ||
Minimum Supply Voltage 380V ac | ||
Maximum Supply Voltage 480V ac | ||
Compatible Motor Type Inverter Drive | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature +50°C | ||
Overall Width 70mm | ||
Standards/Approvals UL | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 176mm | ||
- COO (Country of Origin):
- CN
ABB ACS380 Series Inverter Drive, 550W Power, 1.8A Maximum Output Current - 3AXD50000031886
Features and Benefits:
• Delivers 63Hz output frequency for extended speed range
• Provides 1.8A maximum output current for low-power motors
• Rated for operation up to +50°C for high-temperature conditions
• IP20 enclosure rating for protected indoor use
Applications
• Suitable for conveyors with Compact drive requirements
• Can be used for HVAC blower speed control
• Ideal for laboratory and test rigs requiring precise motor control
• Used for retrofitting single-phase inverter
What motor types can it control?
How is it mounted in electrical assemblies?
What approval standards does it meet?
What is the power capacity of the unit?
Related links
- ABB Inverter Drive 3 Phase, ACS380 Series 480V ac 1.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 3.7 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 2.6 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 5.6 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 4 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 9.4 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 7.2 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 3.3 A