ABB Inverter Drive, 1.5 kW, 1 Phase, ACS380 Series 480V ac 4 A
- RS Stock No.:
- 707-368
- Mfr. Part No.:
- 3AXD50000031889
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP51,384.53
(exc. VAT)
PHP57,550.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 21, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP51,384.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-368
- Mfr. Part No.:
- 3AXD50000031889
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Inverter Drive | |
| Power Rating | 1.5kW | |
| Number of Phases | 1 | |
| Maximum Output Current | 4A | |
| Series | ACS380 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Overall Length | 223mm | |
| Output Frequency | 63Hz | |
| Minimum Supply Voltage | 380V ac | |
| Maximum Supply Voltage | 480V ac | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Inverter Drive | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 70mm | |
| Standards/Approvals | UL | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 176mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Inverter Drive | ||
Power Rating 1.5kW | ||
Number of Phases 1 | ||
Maximum Output Current 4A | ||
Series ACS380 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Overall Length 223mm | ||
Output Frequency 63Hz | ||
Minimum Supply Voltage 380V ac | ||
Maximum Supply Voltage 480V ac | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Inverter Drive | ||
Maximum Operating Temperature 50°C | ||
Overall Width 70mm | ||
Standards/Approvals UL | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 176mm | ||
- COO (Country of Origin):
- CN
ABB ACS380 Series Inverter Drive, 1.5kW Power, 63 Hz Output Frequency - 3AXD50000031889
Features and Benefits:
• 4A maximum output current supports small motor loads
• 1.5kW power rating enables moderate power applications
• 63Hz maximum output frequency allows over‑speed capability
• IP20 enclosure permits protected indoor panel installation
Applications
• Suitable for conveyor speed regulation in panels
• Ideal for pump speed modulation in industrial cabinets
• Can be used for fan control where a Compact footprint is required
What supply voltage range can it accept?
What ambient temperature can it tolerate during operation?
Which motor types is it intended to work with?
How is the unit mounted within electrical installations?
What approvals does it include for industrial use?
Related links
- ABB Inverter Drive 3 Phase, ACS380 Series 480V ac 4 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 5.6 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 9.4 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 7.2 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 3.3 A
- ABB Inverter Drive 1 Phase, ACH580 Series 480V ac 4 A
- ABB Inverter Drive 1 Phase, ACH480 Series 480V ac 4 A
- ABB Inverter Drive 1 Phase, ACQ580 Series 480V ac 4 A