ABB Inverter Drive, 1.1 kW, 1 Phase, ACS380 Series 480V ac 3.3 A
- RS Stock No.:
- 707-367
- Mfr. Part No.:
- 3AXD50000031888
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP49,209.64
(exc. VAT)
PHP55,114.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP49,209.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-367
- Mfr. Part No.:
- 3AXD50000031888
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Inverter Drive | |
| Power Rating | 1.1kW | |
| Number of Phases | 1 | |
| Maximum Output Current | 3.3A | |
| Series | ACS380 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Overall Length | 223mm | |
| Minimum Supply Voltage | 380V ac | |
| Output Frequency | 63Hz | |
| Maximum Supply Voltage | 480V ac | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Inverter Drive | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 70mm | |
| Standards/Approvals | UL | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 176mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Inverter Drive | ||
Power Rating 1.1kW | ||
Number of Phases 1 | ||
Maximum Output Current 3.3A | ||
Series ACS380 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Overall Length 223mm | ||
Minimum Supply Voltage 380V ac | ||
Output Frequency 63Hz | ||
Maximum Supply Voltage 480V ac | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Inverter Drive | ||
Maximum Operating Temperature 50°C | ||
Overall Width 70mm | ||
Standards/Approvals UL | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 176mm | ||
- COO (Country of Origin):
- CN
ABB ACS380 Series Inverter Drive, 1.1kW Power, 63 Hz Output Frequency - 3AXD50000031888
Features and Benefits:
• 63Hz maximum frequency enabling higher-speed operation
• 380 to 480V supply range allowing flexible supply compatibility
• 3.3A maximum output current supporting modest load demands
• IP20 enclosure permitting protected indoor panel mounting
Applications
• Used with compatible inverter motor drives in control panels
• Ideal for light-duty conveyor speed regulation
• Can be used for pump speed control in enclosed panels
What ambient temperature can it tolerate during continuous operation?
What approval ensures compatibility with standard safety assessments?
How Compact is the unit for panel space planning?
Which motor connection types are supported electrically?
Related links
- ABB Inverter Drive 3 Phase, ACS380 Series 480V ac 3.3 A
- ABB Inverter Drive 1 Phase, ACH480 Series 480V ac 3.3 A
- ABB Inverter Drive 1 Phase, ACQ580 Series 480V ac 3.3 A
- ABB Inverter Drive 1 Phase, ACH580 Series 480V ac 3.3 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 6.9 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 5.6 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 4 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 9.4 A