ABB Inverter Drive, 1.1 kW, 1 Phase, ACH480 Series 480V ac 3.3 A
- RS Stock No.:
- 707-396
- Mfr. Part No.:
- 3AXD50000275441
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP50,728.32
(exc. VAT)
PHP56,815.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 11, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP50,728.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-396
- Mfr. Part No.:
- 3AXD50000275441
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 1.1kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 1 | |
| Maximum Output Current | 3.3A | |
| Series | ACH480 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Overall Length | 223mm | |
| Output Frequency | 63Hz | |
| Minimum Supply Voltage | 380V ac | |
| Maximum Supply Voltage | 480V ac | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Inverter Drive | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | UL | |
| Overall Width | 73mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 208mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 1.1kW | ||
Product Type Inverter Drive | ||
Number of Phases 1 | ||
Maximum Output Current 3.3A | ||
Series ACH480 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Overall Length 223mm | ||
Output Frequency 63Hz | ||
Minimum Supply Voltage 380V ac | ||
Maximum Supply Voltage 480V ac | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Inverter Drive | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals UL | ||
Overall Width 73mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 208mm | ||
- COO (Country of Origin):
- CN
ABB ACH480 Series Inverter Drive, 1.1kW Power, 380 to 480V Supply Voltage - 3AXD50000275441
Features and Benefits:
• Handles Peak output current of 3.3A for defined load control
• Accepts supply from 380V to 480V AC for flexible installation
• Panel-mount format reduces cabinet footprint for Compact systems
• IP20 enclosure rating permits secure indoor use with Basic protection
Applications
• Used with conveyor motors requiring variable speed control
• Ideal for fan systems needing frequency-based adjustment
• Can be used for machine tools with moderated torque demand
What ambient temperatures can it withstand during operation?
Which phase configuration does it require for supply?
What approvals support electrical integration?
What form factor is intended for mounting?
Related links
- ABB Inverter Drive 1 Phase, ACH480 Series 480V ac 7.2 A
- ABB Inverter Drive 1 Phase, ACH480 Series 480V ac 4 A
- ABB Inverter Drive 1 Phase, ACH480 Series 480V ac 5.6 A
- ABB Inverter Drive 1 Phase, ACH480 Series 480V ac 2.6 A
- ABB Inverter Drive 1 Phase, ACH580 Series 480V ac 3.3 A
- ABB Inverter Drive 1 Phase, ACQ580 Series 480V ac 3.3 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 3.3 A
- ABB Inverter Drive 3 Phase, ACS380 Series 480V ac 3.3 A