ABB Inverter Drive, 1.1 kW, 1 Phase, ACH580 Series 480V ac 3.3 A
- RS Stock No.:
- 707-381
- Mfr. Part No.:
- 3AXD50000038982
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP67,908.36
(exc. VAT)
PHP76,057.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) shipping from November 20, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP67,908.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-381
- Mfr. Part No.:
- 3AXD50000038982
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 1.1kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 1 | |
| Maximum Output Current | 3.3A | |
| Series | ACH580 | |
| Mount Type | Panel Mount | |
| IP Rating | IP21 | |
| Overall Length | 373mm | |
| Minimum Supply Voltage | 380V ac | |
| Output Frequency | 63Hz | |
| Maximum Supply Voltage | 480V ac | |
| Minimum Operating Temperature | -15°C | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Inverter Drive | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Overall Width | 125mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 223mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 1.1kW | ||
Product Type Inverter Drive | ||
Number of Phases 1 | ||
Maximum Output Current 3.3A | ||
Series ACH580 | ||
Mount Type Panel Mount | ||
IP Rating IP21 | ||
Overall Length 373mm | ||
Minimum Supply Voltage 380V ac | ||
Output Frequency 63Hz | ||
Maximum Supply Voltage 480V ac | ||
Minimum Operating Temperature -15°C | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Inverter Drive | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Overall Width 125mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 223mm | ||
- COO (Country of Origin):
- RO
ABB ACH580 Series Inverter Drive, 1.1kW Power, 380 to 480V AC Supply Voltage - 3AXD50000038982
Features and Benefits:
• 380 to 480V AC supply supports broad mains compatibility
• 3.3A maximum output current enables light industrial loads
• 63Hz output frequency allows expanded speed range
• IP21 enclosure facilitates protected indoor panel mounting
Applications
• Ideal for fan control in ventilation systems
• Used with conveyor motors in light assembly lines
• Can be used for HVAC motor speed regulation
• Suitable for retrofit in panel-mounted motor control
What ambient temperatures can it operate within?
What physical installation form does it require?
What protection level does the enclosure provide?
Which supply and phase configurations are supported?
What maximum output and frequency does it deliver to a motor?
Related links
- ABB Inverter Drive 1 Phase, ACH580 Series 480V ac 3.3 A
- ABB Inverter Drive 1 Phase, ACH480 Series 480V ac 3.3 A
- ABB Inverter Drive 1 Phase, ACQ580 Series 480V ac 3.3 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 3.3 A
- ABB Inverter Drive 1 Phase, ACH580 Series 480V ac 5.6 A
- ABB Inverter Drive 1 Phase, ACH580 Series 480V ac 4 A
- ABB Inverter Drive 1 Phase, ACH580 Series 480V ac 2.6 A
- ABB Inverter Drive 3 Phase, ACS380 Series 480V ac 3.3 A