RS Better World

ABB Inverter Drive, 1.1 kW, 3 Phase, ACS380 Series 480V ac 3.3 A

Subtotal (1 unit)*

PHP55,000.10

(exc. VAT)

PHP61,600.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP55,000.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
707-374
Mfr. Part No.:
3AXD50000031898
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Inverter Drive

Power Rating

1.1kW

Number of Phases

3

Maximum Output Current

3.3A

Series

ACS380

Mount Type

Panel Mount

Overall Length

223mm

IP Rating

IP20

Minimum Supply Voltage

380V ac

Output Frequency

63Hz

Maximum Supply Voltage

480V ac

Compatible Motor Type

Inverter Drive

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

50°C

Overall Width

70mm

Standards/Approvals

UL

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

176mm

COO (Country of Origin):
TH

ABB ACS380 Series Inverter Drive, 1.1kW Power, 63 Hz Output Frequency - 3AXD50000031898


This inverter drive controls three-phase motors by varying supply frequency and voltage to manage motor speed and torque in panel-mounted installations. It is designed for industrial electrical systems operating from 380V to 480V and functions across typical workshop and factory environments where regulated motor performance is required.

Features and Benefits:


• 3-phase input for stable motor power delivery
• 380V to 480V supply range supporting variable installations
• 63Hz maximum output frequency enabling higher-speed operation
• 3.3A maximum output current suitable for light motor loads
• IP20 enclosure allowing protected indoor panel installation

Applications


• Suitable for conveyor speed regulation in factories
• Ideal for pump control in building services systems
• Used with small machine tools requiring precise speed control
• Can be used for ventilation fan speed management

What is the maximum ambient temperature for operation?


It is rated to operate up to 50°C ambient temperature.

What mounting arrangement is required for installation?


It is intended for panel-mount installation within an enclosure.

Which approval covers its safety assessment?


It carries UL approval for recognised safety standards.

What are the physical space requirements for fitting?


The unit measures 70 x 176 x 223mm for planning cabinet allocation.

Which motor types are compatible with its output?


It is compatible with inverter-driven motor types and suited to 1.1kW motor applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy