RS Better World

ABB Inverter Drive, 1.1 kW, 1 Phase, ACS380 Series 240V ac 6.9 A

Subtotal (1 unit)*

PHP39,125.30

(exc. VAT)

PHP43,820.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,125.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
707-336
Mfr. Part No.:
3AXD50000031875
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Power Rating

1.1kW

Product Type

Inverter Drive

Number of Phases

1

Maximum Output Current

6.9A

Series

ACS380

Mount Type

Panel Mount

Overall Length

223mm

IP Rating

IP20

Output Frequency

63Hz

Minimum Supply Voltage

200V ac

Maximum Supply Voltage

240V ac

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Inverter Drive

Standards/Approvals

UL

Overall Width

70mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

176mm

COO (Country of Origin):
CN

ABB ACS380 Series Inverter Drive, 1.1kW Power, 63Hz Output Frequency - 3AXD50000031875


This inverter drive is a single‑phase variable frequency drive designed to control compatible motors in panel‑mounted installations. It operates from a 200 to 240V AC supply and modulates motor speed up to 63Hz while providing up to 6.9A output current in industrial settings with IP20 protection.

Features and Benefits:


• 1.1kW power rating delivers sufficient torque for small motors
• 6.9A maximum output current supports moderate‑load applications
• 200 to 240V AC supply range enables flexible installation on single‑phase circuits
• 63Hz maximum output frequency allows extended speed control above mains frequency
• Panel‑mount form factor simplifies control‑panel integration

Applications


• Used with inverter‑compatible motor 1.1kW for process drives
• Suitable for single‑phase variable‑speed fans and pumps
• Ideal for retrofitting motor control in Compact panels
• Can be used for conveyor drives requiring variable speed
• Used for industrial automation requiring UL‑approved components

What is the phase configuration for electrical connection?


It requires a single‑phase supply and provides single‑phase output suitable for single‑phase motors.

How is the device intended to be installed?


It is designed for panel mounting with clearances provided for ventilation.

What protection rating does the enclosure provide?


The unit carries an IP20 rating, protecting against access to hazardous parts but not against liquids.

Which motor types are compatible with its control method?


It is compatible with motors that accept inverter drive control at the specified power and current levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy